STMicroelectronics STM32H5 Series ARM Microcontrollers - MCU

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 656In Stock
1,080Expected 06/08/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 867In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-144 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 933In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 665In Stock
2,496Expected 19/04/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 955In Stock
1,920Expected 12/04/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 667In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT VFQFPN-68 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 1,501In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT VFQFPN-68 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 414In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 112 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 2,207In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 1,108In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 785In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-Mbyte Flash 640-Kbyte RAM 250MHz 169In Stock
960Expected 28/06/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone MCU 1-MByte Flash 640-Kbyte RAM 250MHz 567In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 112 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 1,460In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 134 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 725In Stock
1,008Expected 05/04/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 140 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 254In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 284In Stock
360Expected 10/08/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-144 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 110 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics STM32H523VCI7
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 200In Stock
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI 35In Stock
10,560On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 302In Stock
1,200On Order
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 73In Stock
2,496Expected 12/04/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 134 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 74In Stock
1,008Expected 14/10/2026
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 140 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM hardware encryption accel 137In Stock
800Expected 12/07/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-176 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 136 I/O 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics STM32H523ZCJ6
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 MCU 256-Kbyte Flash 272-Kbyte RAM 250 MHz CPU 168In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-144 ARM Cortex M33 256 kB 32 bit 12 bit 250 MHz 272 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33, MCU with 128-Kbyte Flash, 32-Kbyte RAM, 250 MHz CPU 25In Stock
1,500Expected 03/05/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT LQFP-48 ARM Cortex M33 128 kB 32 bit 12 bit 250 MHz 35 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray