STMicroelectronics STM8S208RB Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 1,422In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208RB Tray
STMicroelectronics STM8S208RBT3
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbyes Flash, 24 MHz CPU, integrated EE Non-Stocked Lead-Time 10 Weeks
Min.: 960
Mult.: 960

STM8 128 kB 6 kB 24 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8S208RB