Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Types of Microcontrollers - MCU

Change category view
Results: 4,826
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM 20MHz,7x7mm 32 TQFP 377In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 AVR 8 kB 8 bit 10 bit 20 MHz 28 I/O 512 B 1.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 27In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 16 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8kBF 768RM 70I/O 94In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 8 kB 8 bit 10 bit 40 MHz 70 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 43In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 64 kB 8 bit 10 bit 40 MHz 68 I/O 3.75 kB 4.2 V 5.5 V - 40 C + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B R 10-bit ADC 340In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 615In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 270In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 161In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 275In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART 72In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B 45In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 16 kB 8 bit 10 bit 64 MHz 36 I/O 768 B 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 108In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 12 bit 64 MHz 35 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR,16K FLASH,5V 512B EE 1K SRAM 1,613In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TQFP-44 AVR 16 kB 8 bit No ADC 16 MHz 35 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 512B EE 1K SRA-20MHz IND 941In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TQFP-64 AVR 8 bit Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 23 I/O Pins 2,065In Stock
Min.: 1
Mult.: 1

SMD/SMT MLF-32 AVR 16 kB 8 bit 10 bit 10 MHz 23 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 2,965In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT QFN-32 AVR 16 kB 8 bit 10 bit 16 MHz 22 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-8MHZ 1.8V 960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TQFP-64 AVR 32 kB 8 bit 10 bit 8 MHz 54 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, QFN/MLF, 105C, GREEN 1,288In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 AVR 8 kB 8 bit 10 bit 20 MHz 27 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 403In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU CM0,TQFP32, 128kFlash,Trays,USB, I Temp 3,239In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2,395In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 120MHZ 256KB FLASH 4 8 QFN PKG 85C 267In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 37 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 256KFlash,T&R, USB,Ethernet,Extended Temp 868In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 QFN PKG 85C 622In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 512KFlash,Tray, USB,Ethernet,Extended Temp 425In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray