Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Types of Microcontrollers - MCU

Change category view
Results: 4,826
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3936 bytesRAM 51I/O 1,384In Stock
Min.: 1
Mult.: 1
Reel: 1,200

SMD/SMT TQFP-64 PIC18 64 kB 8 bit 10 bit 48 MHz 52 I/O 3.81 kB 2 V 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH,5V 4KB EE 4KB SRAM 127In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TQFP-64 AVR 128 kB 8 bit 10 bit 8 MHz 53 I/O 4 kB 3 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 384KB 105C 4KB EE32K SRAM-16MH 388In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TQFP-64 AVR 16 kB 8 bit 10 bit 16 MHz 54 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 1,525In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT VQFN-48 AVR 32 kB 8 bit 10 bit 20 MHz 41 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, Extended TEMP, GREEN 5 V 695In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 AVR 32 kB 8 bit 10 bit 20 MHz 39 I/O 2 kB 1.8 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHz 1.8V 1,835In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TQFP-64 AVR 32 kB 8 bit 10 bit 10 MHz 54 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, TQFP, 105C, GREEN T&R 1,553In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TQFP-32 AVR 4 kB 8 bit 10 bit 20 MHz 27 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20 MHz Ind Temp 885In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TQFP-44 AVR 64 kB 8 bit 10 bit 20 MHz 32 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-8MHz, EXT 764In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TQFP-64 AVR 64 kB 8 bit 10 bit 8 MHz 53 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,441In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 4,402In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ T&R 1,961In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ 1,985In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,Lighting ,125 C Temp ,Tray 1,634In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN 125C, GREEN,1.6-3.6V,48MHz 2,765In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 2,548In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOIC-Narrow-8 AVR 1 kB 8 bit 10 bit 10 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 1.8V 1,978In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 10 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM 10MHz, IND 1.8V 3,040In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOIC-Narrow-14 AVR 2 kB 8 bit 10 bit 10 MHz 12 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, IT, Grn 1.6-3.6V 1,183In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TQFP-44 AVR 16 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 2 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32KB + 4KB 440In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-49 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 36 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU TQFP, 105C, Green 1.6-3.6V 710In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V - 40 C + 105 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, IND TEMP GREEN, 1.62-3.6V 1,637In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 AVR 384 kB 8 bit/16 bit 12 bit 32 MHz 50 I/O 32 kB 1.6 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 49VFBGA, IND TEMP GREEN, 1.6-3.6V 388In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-49 AVR 64 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8 450In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 768 B 8 bit No ADC 4 MHz 5 I/O 25 B 3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP 2,480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TQFP-48 AVR 16 kB 8 bit 10 bit 20 MHz 41 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape