28 kB 8-bit Microcontrollers - MCU

Results: 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 744In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB QFN-28 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 264In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-8 32 MHz 10 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 549In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 697In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 444In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB QFN-28 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 305In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-8 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 502In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 630In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18026/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 813In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18026/46 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 474In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18056/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 995In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18056/76 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 323In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB QFN-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18056/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 686In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB VQFN-16 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 300In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB PDIP-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 542In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SOIC-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 658In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB TSSOP-14 32 MHz 12 bit 11 I/O 1.8 V 5.5 V 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 781In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB VQFN-20 32 MHz 12 bit 17 I/O 1.8 V 5.5 V 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 305In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB PDIP-14 32 MHz 12 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 532In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SOIC-20 32 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 329In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 546In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB VQFN-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 441In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SOIC-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 149In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SPDIP-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 322In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 408In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB VQFN-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube