ARM Microcontrollers - MCU

Results: 2,201
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,Ethernet,CAN ,Extended Temp 180In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 81 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin TQFP, 125C Temp 149In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 1,000In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 38 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP32, 128kFlash,Trays,USB,Extended Temp 470In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP48, 64kFlash,Tray,USB,Extended Temp 409In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP48, 128kFlash,Trays,USB,Extended Temp 281In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 64kFlash,Tray,USB,Extended Temp 319In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 780In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 52 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, TQFP100 180In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M7 2 MB 32 bit 300 MHz 75 I/O 512 kB 2.5 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, TQFP144 106In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M7 2 MB 32 bit 300 MHz 114 I/O 512 kB 2.5 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 64, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 566In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 48 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power & Security 933In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 1,097In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 34 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 6,257In Stock
Min.: 1
Mult.: 1
: 4,000

ATSAMC20 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128K Flash, 36K SRAM 32-bit ARM Cortex M3 4,547In Stock
Min.: 1
Mult.: 1

SAM3U SMD/SMT TFBGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 96 MHz 57 I/O 36 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 20,458In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAMC20 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 20,992In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 13,536In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 85C, GREEN,1.6-3.6V,32MHz 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

SAML22 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 36 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 1,019In Stock
Min.: 1
Mult.: 1

SAM V70 SMD/SMT LFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 5,765In Stock
Min.: 1
Mult.: 1
: 800

ATSAM4E8 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 2,540In Stock
Min.: 1
Mult.: 1
: 1,500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 14,673In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 14,187In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 10,941In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel