STM32G070CBT6TR

STMicroelectronics
511-STM32G070CBT6TR
STM32G070CBT6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,888

Stock:
3,888
Can Dispatch Immediately
On Order:
7,200
Expected 09/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.15 $2.15
$1.59 $15.90
$1.45 $36.25
$1.30 $130.00
$1.23 $307.50
$1.18 $590.00
$1.15 $1,150.00
Full Reel (Order in multiples of 2400)
$1.13 $2,712.00
$1.06 $5,088.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$2.28
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G0
SMD/SMT
ARM Cortex M0+
128 kB
32 bit
12 bit
64 MHz
43 I/O
36 kB
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32G070CBx Microcontrollers

STMicroelectronics STM32G070CBx Microcontrollers are based on the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at a 64MHz frequency. These MCUs incorporate a memory protection unit (MPU), high-speed embedded memories, direct memory access (DMA), an extensive range of system functions, enhanced I/Os, and peripherals. Additional features include CRC calculation units, communication interfaces, and calendar RTC with alarm and periodic wakeup from stop/standby. STMicroelectronics STM32G070CBx Microcontrollers operate in a -40°C to +85°C temperature range and a 2V to 3.6V supply voltage range.

STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V.