ARM Cortex M7 Core ARM Microcontrollers - MCU

Results: 773
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art 360In Stock
Min.: 1
Mult.: 1

STM32F779BI SMD/SMT LQFP-208 ARM Cortex M7 2 MB 32 bit 3 x 12 bit 216 MHz 168 I/O 512 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1MByte of Flash 1MB RAM, 480 MH 318In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 3 x 16 bit 480 MHz 140 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB 94In Stock
Min.: 1
Mult.: 1

SAM V71 SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 114 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 64 QFN 9x9x0.9mm, TRAY, CM7, 2048kB FLASH, 384kB SRAM, QFN64 70In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT QFN-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP100, 105C 174In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 512 kB 2.5 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP144 53In Stock
120Expected 21/05/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 512 kB 2.5 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP100, Motor Control 178In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 512 kB 2.5 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT105A 105In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB 58In Stock
Min.: 1
Mult.: 1

SAM V70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP100 180In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 512 kB 2.5 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXE316 LQFP48
250In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-48 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 112 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXE316 HDQFP100
96In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 112 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXE316 LQFP48
250In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-48 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 128 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXE316 HDQFP100
96In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 128 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXE317 HDQFP100
95In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 192 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXE317 HDQFP172
84In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-172 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 192 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXE31B HDQFP172
68In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 512 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K376 Arm Cortex-M7, 320MHz, 6MB Flash, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K37 MCUs for Electrification 745In Stock
Min.: 1
Mult.: 1

S32K376 SMD/SMT MAPBGA-289 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 209 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K39 MCUs for Electrification 1,519In Stock
Min.: 1
Mult.: 1

S32K396 SMD/SMT BGA-289 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 237 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 1,136In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-201 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 122 I/O 620 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-Performance Arm Cortex-M7 MCU, 600MHz, 64KB Bootflash, 620KB SRAM, with DSP 1,445In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT VQFN-68 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 45 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 1,042In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-144 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 94 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 426In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-144 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 98 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 1,986In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-169 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 117 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU 406In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 118 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray