STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

STM32F410TB WLCSP-100 12 bit 1.7 V 3.6 V Reel
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

STM32F412RE WLCSP-100 Reel
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

STM32F412RG SMD/SMT WLCSP-64 ARM Cortex M4 1 MB 32 bit 12 bit 100 MHz 50 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Reel