ARM Microcontrollers - MCU

Results: 3,056
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 2,059In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ 5,335In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, MRL B IND TEMP T&R 485In Stock
Min.: 1
Mult.: 1
: 1,500

SAMG SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 48 I/O 160 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 128KBFlash 24KB SRAM 1,352In Stock
Min.: 1
Mult.: 1
: 2,500

SAML21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM 822In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 409In Stock
Min.: 1
Mult.: 1

ATSAM4E8 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 332In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 479In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CBGAGREENIND TEMPMRL A 709In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT VFBGA-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA Green IND TEMPMRL A 225In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT TFBGA-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CBGAGREENIND TEMPMRL A 6,588In Stock
Min.: 1
Mult.: 1
: 4,000

SAM4S SMD/SMT VFBGA-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 2,508In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 105C, GREEN,1.6-3.6V,48MHz 750In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 1,296In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz 1,040In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 2,635In Stock
Min.: 1
Mult.: 1
: 2,500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 64QFN GRN1.6-3.6V48MHz 2,822In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,T&R,USB, I Temp 5,954In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,Tray, USB,Ethernet,Extended Temp 4,674In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP100 341In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,85 Temp,Crypto,Tray 1,656In Stock
Min.: 1
Mult.: 1

ATSAML11 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,85 Temp,Crypto,T&R 5,319In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAML11 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP 100, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 1,099In Stock
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 80 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN 64, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power 251In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 48 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA Grn IT MRL B 184In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LFBGA-144 ARM7TDMI 32 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Tray