ARM Microcontrollers - MCU

Results: 3,192
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM 3,328In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ 2,718In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 28 TQFP PKG IN 85C 1,991In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAMD51 SMD/SMT TQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 99 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 1MFlash,Tray, USB,Ethernet,Extended Temp 772In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT VQFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,300Mhz, 1024kB Flash,384kB SRAM,LQFP 3,458In Stock
Min.: 1
Mult.: 1
: 1,000

SAM E70 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP144 166In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 114 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, TQFP 48, 125C 2,119In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features in TQFP 48, 85C 743In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA, GREEN, EXT TEMP, MRL B, T&R 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

TFBGA-100 48 MHz Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 470In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAMC20 SMD/SMT TQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 84 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP 64, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 566In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 48 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, QFN 48, 125C 636In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 570In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2,114In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 2,477In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU CM0,TQFP32, 128kFlash,T&R,USB, I Temp 1,085In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 4,984In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 1,631In Stock
Min.: 1
Mult.: 1
: 2,000

SAM DA1 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,CAN ,Extended Temp 924In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT VQFN-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, TQFP 32, 125C 755In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 383In Stock
Min.: 1
Mult.: 1

ATSAM4E8 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 332In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 474In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CBGAGREENIND TEMPMRL A 709In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT VFBGA-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA Green IND TEMPMRL A 215In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT TFBGA-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray