TSSOP-20 ARM Microcontrollers - MCU

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

SMD/SMT TSSOP-20 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tube
NXP Semiconductors LPC802M011JDH20J
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LPC80x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 16 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel