1 MB ARM Microcontrollers - MCU

Results: 1,275
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCX N53 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 420In Stock
Min.: 1
Mult.: 1

MCXN5 SMD/SMT HDQFP-172 ARM Cortex M33 1 MB 32 bit 12 bit, 16 bit 150 MHz, 150 MHz 114 I/O 352 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1024KB ROM 514KB RA 231In Stock
Min.: 1
Mult.: 1

TMPM46BF10FG SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 71 I/O 514 kB 2.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S37JBD144 60In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 83 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU, Arm Cortex-M33 with 180 MHz and rich set of peripherals, 100 LQFP 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 16 bit 180 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A25 Enhanced Mainstream MCU Arm Cortex -M33 with 180 MHz, Rich Serial Peripherals and Security, 100 QFP 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 16 bit 180 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 144 QFP 424In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 16 bit 180 MHz 86 I/O 256 KB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 144 QFP 300In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 16 bit 180 MHz 114 I/O 256 KB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 100 QFP 143In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 12 bit 128 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 144 QFP 120In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 12 bit 128 kB 3 V 5 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 48 QFP 250In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-48 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 128 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 100 QFP 96In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 128 kB 2.97 V 5.5 V - 40 C + 135 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 2,760In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4,000

TMS320F28P550SJ SMD/SMT VQFN-56 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 15 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ADUCM410BBCZ-RL7
Analog Devices ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD 29In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT CSP-BGA-81 ARM Cortex M33 1 MB 32 bit 16 bit 160 MHz 46 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Wireless Arm CortexM33 Trust Zone MCU 100MHz 1Mbyte Flash BLE5.4 802.15.4 Zigbee 5,013In Stock
Min.: 1
Mult.: 1
: 5,000

STM32WBA SMD/SMT WLCSP-41 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 20 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 260In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 237In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX W23: Ultra-Low Power Bluetooth Low Energy Solution With Arm Cortex -M33 TrustZone for IoT, 40 QFN
200In Stock
Min.: 1
Mult.: 1
: 100

MCX W SMD/SMT HVQFN-40 ARM Cortex M33 1 MB 32 MHz 128 kB 1.1 V 3.3 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU MCX W23: Ultra-Low Power Bluetooth Low Energy Solution With Arm Cortex -M33 TrustZone for IoT, WLCSP
200In Stock
Min.: 1
Mult.: 1
: 100

MCX W SMD/SMT WLCSP-37 ARM Cortex M33 1 MB 32 MHz 128 kB 1.1 V 3.3 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 923In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P550SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 470In Stock
Min.: 1
Mult.: 1
Max.: 100

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 909In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P550SJ SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 1,540In Stock
Min.: 1
Mult.: 1
Max.: 25

TMS320F28P550SJ SMD/SMT TQFP-80 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 32 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU 1x C28x + 1x CLA 150- 1,850In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1,000

TMS320F28P550SJ SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 43 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 855In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1,000

TMS320F28P559SJ SMD/SMT PDT-128 ARM Cortex M7 1 MB 32 bit 12 bit 200 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 979In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P559SJ SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 12 bit 200 MHz 17 I/O 133 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape