AEC-Q100 ARM Microcontrollers - MCU

Results: 1,247
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 219In Stock
Min.: 1
Mult.: 1
: 300

S32K3 SMD/SMT QFN-172 ARM Cortex M7 4 MB 32 bit 160 MHz AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 2MB flash, 256KB RAM, ASIL-B, 2xM7 563In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344, 4MB flash, ARM M7 Lockstep core 449In Stock
420Expected 28/12/2026
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K341, 1MB Flash, Lockstep Core 452In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K342, 2MB flash, ARM M7 177In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344, 4MB flash, ARM M7 Lockstep core 945In Stock
840Expected 28/12/2026
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU CM4,QFN64, 1MFlash,Tray,USB,Extended Temp 2,641In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT VQFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 TQFP PKG IN 85C 11,029In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMD51 SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 100 TQFP PKG IN 85C 1,917In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAME51 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 1MFlash,Tray, USB,Ethernet,Extended Temp 837In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT VQFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TFBGA120, 1MFlash,T&R,USB,Eth.,CAN 1,668In Stock
Min.: 1
Mult.: 1
: 3,000

ATSAME54 SMD/SMT TFBGA-120 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 2MB FLASH 384KB SRAM LQFP144 1,933In Stock
Min.: 1
Mult.: 1

SAM V71 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU Hercules TMS570LC43x 1,516In Stock
Min.: 1
Mult.: 1

TMS570LC4357 SMD/SMT NFBGA-337 ARM Cortex R5F 4 MB 32 bit 12 bit 300 MHz 45 I/O 512 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU QFN64 wettable flanks, 125C, GREEN, 5V, 48MHZ, T&R 3,950In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2,378In Stock
Min.: 1
Mult.: 1
: 2,500

ATSAMC20 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 469In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1,464In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2,118In Stock
Min.: 1
Mult.: 1
: 2,000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,350In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 2,014In Stock
Min.: 1
Mult.: 1
: 4,000

ATSAMC21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2,777In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz,T&R 1,778In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2,800In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz,T&R 5,356In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz 1,040In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray