64 bit Microprocessors - MPU

Results: 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 496In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-388 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V i.MX 8XLite SMD/SMT - 40 C + 125 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/FIVE 11BGA NONSECURE(BULK) 248In Stock
Min.: 1
Mult.: 1

RISC-V 64 bit 1 GHz BGA-266 RZ/Five SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 1xCPU 64-Bit Pwr Arch, 1.4GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
120In Stock
Min.: 1
Mult.: 1

e5500 1 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1014 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 730In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1.4 GHz FCCSP-425 32 kB 32 kB 1.14 V to 1.26 V, 1.71 V to 1.89 V, 3.135 V to 3.465 V AM623 SMD/SMT - 40 C + 105 C
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 16-core, 2.2GHz, -40 to 105C, Security enabled
22In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 16 Core 64 bit 2.2 GHz FCPBGA-1517 48 kB 32 kB 850 mV LX2160 SMD/SMT - 40 C + 105 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/FIVE 13BGA NONSECURE(BULK) 209In Stock
Min.: 1
Mult.: 1

RISC-V 64 bit 1 GHz BGA-361 RZ/Five SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU 1012A Low Pwr Comm Processor
66In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1500MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
56In Stock
Min.: 1
Mult.: 1

e5500 4 Core 64 bit 1.5 GHz FCPBGA-780 32 kB 32 kB 1 V T1042 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Single-core 64-bit A rm Cortex-A53 qua 394In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F 6 Core 64 bit 1 GHz FCBGA-441 32 kB 32 kB 750 mV, 850 mV AM6441 SMD/SMT - 40 C + 105 C
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 600 R2
146In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 1G R2
90In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
60In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST WE PFE GbE PCIe SATA 1G R2
334In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
Texas Instruments Microprocessors - MPU Dual Arm Cortex-A5 3 and dual Arm Corte 320In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 5 Core 64 bit 400 MHz, 1.1 GHz FCBGA-784 2 x 16 kB, 2 x 32 kB 2 x 16 kB, 2 x 32 kB 1.1 V AM6526 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Dual-core, 1.6GHz, -40 to 105C, Security disabled, 21x21 pkg
60In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 2 Core 64 bit 1.6 GHz FCPBGA-621 32 kB 32 kB 1 V LS1023A SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
120In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Dual Arm Cortex-A5 3 and dual Arm Corte 159In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 5 Core 64 bit 400 MHz, 1.1 GHz FCBGA-784 2 x 16 kB, 2 x 32 kB 2 x 16 kB, 2 x 32 kB 1.1 V AM6526 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU 1012A Low Power Comm Processor
57In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors T4240NXN7PQB
NXP Semiconductors Microprocessors - MPU 64b Power Arch 24x 1.5GHz threads
4In Stock
Min.: 1
Mult.: 1

e6500 24 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4240 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Quad Arm Cortex-A53 and dual Arm Cortex- 7In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 7 Core 64 bit 400 MHz, 1.1 GHz FCBGA-784 2 x 16 kB, 4 x 32 kB 2 x 16 kB, 4 x 32 kB 1.1 V AM6548 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - XT PFE GbE PCIe SATA 1G R2
37In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 16-core, 2.0GHz, Indoor spec, Security disabled, 23x23 pkg
31In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 16 Core 64 bit 2 GHz FCBGA-1150 48 kB 32 kB 775 mV to 850 mV LX2162 SMD/SMT + 5 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al Arm Cortex-A53 & 60In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 5 Core 64 bit 400 MHz, 1.1 GHz FCBGA-784 2 x 16 kB, 2 x 32 kB 2 x 16 kB, 2 x 32 kB 1.1 V AM6528 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 350In Stock
Min.: 1
Mult.: 1
: 500

Arm Cortex-A53 4 Core 64 bit 1.4 GHz FCCSP-484 32 kB 32 kB 1.1 V, 1.8 V, 3.3 V AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU i.MX 8QP 29x29 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 7 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz FCPBGA-1313 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V i.MX8 SMD/SMT - 25 C + 85 C AEC-Q100 Tray