MT8371AV/AZA

MediaTek
840-MT8371AV/AZA
MT8371AV/AZA

Mfr.:

Description:
Processors - Application Specialised Main application Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.41 $50.41
$42.42 $424.20
$41.31 $1,032.75
$36.40 $3,640.00
Full Reel (Order in multiples of 1500)
$36.40 $54,600.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
MediaTek
Product Category: Processors - Application Specialised
RoHS:  
VFBGA
Genio 520
Arm Cortex-A78, Arm Cortex-A55
8 Core
2 GHz, 2.2 GHz
32 KB
64 KB
Reel
Cut Tape
Brand: MediaTek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: Genio 520-EVK
Interface Type: I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 125 KB, 256 KB
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1500
Subcategory: Processors - Application Specialized
Tradename: Genio
Watchdog Timers: Watchdog Timer
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

Genio 520 Gen-AI IoT Platform

MediaTek Genio 520 Gen-AI IoT Platform is a state-of-the-art solution for advanced IoT applications. The MediaTek platform features a highly efficient 6nm System-on-Chip (SoC) with an octa-core CPU, including 2x Arm® Cortex®-A78 processors running up to 2.2GHz. This platform excels in AI capabilities, delivering best-in-class 10 TOPS performance through the Neural Processing Unit (NPU), CPU, and GPU. It supports up to 16GB of LPDDR5 memory, making it ideal for large language models (LLMs). The Genio 520 can handle up to 5K high-detail single displays or dual active displays and offers 4K HEVC video decoding/encoding.