Processors - Application Specialised

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
4D Systems Processors - Application Specialised Embedded Graphics Controller 205In Stock
$13.50
$11.82
Min.: 1
Mult.: 1
SMD/SMT QFN-28 3.3 V - 40 C + 85 C Bulk
NXP Semiconductors Processors - Application Specialised i.MX 8QuadXPlus 21x21 492In Stock
540Expected 06/09/2027
$111.24
$93.84
$93.47
$84.78
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 1,480In Stock
$31.88
$24.94
$23.82
$21.65
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 391In Stock
$54.59
$44.88
$41.06
$39.27
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-529 i.MX 6SX Automotive, Infotainment ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624 193In Stock
$139.75
$117.92
$112.47
$108.77
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Industrial ARM Cortex A9 4 Core 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 925 mV to 1.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX6D ROM Perf Enhan 300In Stock
$104.62
$87.67
$80.16
$78.17
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Industrial ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 925 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 760In Stock
$50.84
$36.94
$35.18
$34.24
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 748In Stock
$33.91
$27.48
$25.87
$22.77
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6 Solo ROM PerfEnhan 338In Stock
$61.06
$50.40
$46.89
$44.64
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-624 i.MX 6S Industrial ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX51 32-bit MPU, ARM Cortex-A8 core, 600MHz, MAPBGA 529 376In Stock
$74.33
$66.21
$65.38
$64.87
Min.: 1
Mult.: 1
SMD/SMT BGA-529 i.MX 512 Multimedia ARM Cortex A8 1 Core 32 bit 600 MHz 32 kB 32 kB 1.1 V - 40 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432 700In Stock
$44.20
$36.29
$34.51
$31.69
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-432 i.MX 6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 115In Stock
$181.31
$154.08
$136.51
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX6QP Automotive ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
4D Systems Processors - Application Specialised Embedded Graphics Controller 16 bit 182In Stock
$21.95
$19.21
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 EVE 1 Core 16 bit 70 MHz 3.3 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6Q ROM Perf Enhan 40In Stock
$143.68
$121.86
$121.74
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6 DL ROM Perf Enhan 118In Stock
$64.77
$53.90
$53.42
$50.05
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 347 372In Stock
$35.31
$29.73
$28.40
$25.39
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-347 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-800, GPU,-40-125C, No SEC
This product may require additional documentation to export from the United States.
49In Stock
$114.26
$96.38
$96.01
$82.57
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 800 MHz 48 kB 32 kB 900 mV, 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6Solo ROM Perf Enhan 275In Stock
$59.50
$48.77
$46.84
$42.39
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Automotive, Infotainment ARM Cortex A9 1 Core 32 bit 800 MHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised I.MX6SX ROM Perf Enhan 164In Stock
$55.08
$44.97
$44.20
$42.72
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-529 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 21x21 26In Stock
$111.77
$94.29
$85.21
$83.16
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan 572In Stock
$16.36
$12.67
$11.11
$10.13
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6ULL Industrial ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 21x21 18In Stock
$110.12
$92.89
$83.63
$81.72
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised LOW COST BONO IN 19X19 358In Stock
$39.73
$32.90
$28.02
$26.28
$26.27
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-473 i.MX 27L Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624 300In Stock
$92.12
$83.94
$83.76
$79.68
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Industrial ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 925 mV to 1.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 60In Stock
$143.69
$121.80
$109.32
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray