PIXXI-44

4D Systems
971-PIXXI-44
PIXXI-44

Mfr.:

Description:
Processors - Application Specialised Embedded Graphics Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.34 $20.34

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Processors - Application Specialised
SMD/SMT
QFN-44
3.3 V
- 40 C
+ 85 C
Bulk
Brand: 4D Systems
Data RAM Size: 30 KB
Interface Type: Analog, I2C, SPI, UART
Memory Type: SRAM
Number of Timers/Counters: 8 Timer
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1
Subcategory: Processors - Application Specialized
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310040
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIXXI-28 & PIXXI-44 Graphic Controllers

4D Systems PIXXI-28 and PIXXI-44 Graphic Controllers can be configured to interface with TFT-LCD and OLED displays. These controllers include configurable hardware and core layers that support a 4-wire resistive touch panel interface and a capacitive touch panel interface through an I2C capacitive touch controller. The PIXXI-28 and PIXXI-44 controllers consist of a built-in high-performance processor core (EVE) with a set of byte-code instructions optimised for 4DGL, the high-level 4D graphics language. These controllers operate within the -40°C to 85°C extended temperature range and are RoHS compliant.