78M6610+LMU/B01

Silergy
700-78M6610+LMUB01
78M6610+LMU/B01

Mfr.:

Description:
Metering Systems on a Chip - SoC Energy Measurement Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Metering Systems on a Chip - SoC
RoHS:  
EMP
20 MHz
1.5 kB
No ADC
QFN-24
24 bit
8 kB
I2C, SPI, UART
3.3 V
78M6610
Tube
Brand: Silergy
Data RAM Type: RAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Timers/Counters: 1 Timer
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 75
Subcategory: SOC - Systems on a Chip
Part # Aliases: 78M6610 90-WB610+X01
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.53 $5.53
$3.80 $38.00
$3.54 $88.50
$3.11 $233.25
$2.95 $885.00
$2.64 $1,386.00
$2.27 $2,383.50
$2.22 $5,661.00