AMD XC7Z015 Series SoC FPGA

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XC7Z015-2CLG485E 137In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-1CLG485C 136In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z015-L1CLG485I 14In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-1CLG485I 1In Stock
16Expected 06/07/2026
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-2CLG485I 5In Stock
51Expected 06/04/2026
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-1CL485I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-2CL485I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-3CLG485E Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O 0 C + 100 C