EVAL-FDA903Q-SA

STMicroelectronics
511-EVAL-FDA903Q-SA
EVAL-FDA903Q-SA

Mfr.:

Description:
Amplifier IC Development Tools Evaluation boards fo r FDA803Q and FDA90

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$207.75 $207.75

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Boards
Power Amplifiers
FDA803Q, FDA903Q
3.3 V to 18 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Digital Class-D Power Amplifier
Interface Type: Serial
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-FDA903Q Evaluation Board for FDA803Q

STMicroelectronics EVAL-FDA903Q Evaluation Board for FDA803Q is used to evaluate the automotive digital Class-D power amplifiers FDA803Q and FDA903Q. The devices are housed in VFQFPN48 slug-down packages. The board features a digital input, class-D output, a single audio channel, and an I2S bus with I2S and TDM compatibility.