STEVAL-IPFC02V1

STMicroelectronics
511-STEVAL-IPFC02V1
STEVAL-IPFC02V1

Mfr.:

Description:
Power Management IC Development Tools 2 kW two-channel interleaved PFC reference design based on the STNRGPF02 digital

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$422.61 $422.61

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Factor Correction
90 VAC to 265 VAC
400 V
STNRGPF02
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

STEVAL-IPFC02V1 PFC Kit

STMicroelectronics STEVAL-IPFC02V1 PFC Kit evaluates STNRGPF02 digital controller that is designed specifically for interleaved PFC boost topologies. This development kit features the performance of analog cycle-by-cycle current regulation and the flexibility of digital control. This is to generate sinusoidal supplies with a high power factor and very low harmonic distortion. The STEVAL-IPFC02V1 kit from STMicroelectronics consists of a power board with a 2-channel interleaved CCM-boost power stage, an auxiliary power supply, and a control board with an embedded STNRGPF02 digital controller. Additionally, it also includes a small adapter board for programming the STNRGPF02.