DEV-14285

SparkFun
474-DEV-14285
DEV-14285

Mfr.:

Description:
Power Management IC Development Tools SparkFun Wireless Motor Driver Shield

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.95 $26.95

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
5 V
13 V
TB6612FNG
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

Wireless Motor Driver Shield

SparkFun Wireless Motor Driver Shield easily connects motors, sensors, and other components to Arduino-based projects. The shield features the Toshiba TB6612FNG H-Bridge Motor Driver, allowing the shield to control two DC motors simultaneously, both CW and CCW, and to brake electronically. Rated up to 1.2A per channel at 13V, the TB6612FNG H-Bridge drives a fair variety of hobby motors ranging in power. Each GPIO pin is broken out on a "servo-style" header field with PWR and GND to connect devices using a 3-pin servo cable easily.