101020853

Seeed Studio
713-101020853
101020853

Mfr.:

Description:
Audio IC Development Tools Grove - Speaker Plus

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.83 $11.83

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Audio IC Development Tools
Development Kits
Speaker Plus
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 130 mm x 90 mm x 12 mm
Product Type: Audio IC Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove-Speaker Plus

Seeed Studio Grove-Speaker Plus includes a powerful amplifier driver board and a fancy speaker. The speaker generates different tones with different input frequencies and is easy to control with the PWM signal. This grove-speaker plus creates distinctive sound effects, play favorite songs, or build own music box with easy coding or a large number of existing music code. The speaker features a good sound quality speaker with high volume and sound adjustable function with an onboard potentiometer. This grove-speaker plus is available in 130mm x 90mm x 12mm dimensions.