STM32F0DISCOVERY

STMicroelectronics
511-STM32F0DISCOVERY
STM32F0DISCOVERY

Mfr.:

Description:
Development Boards & Kits - ARM Discovery F0 Board 32-Bit ARM Cortex M0

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.52 $9.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32F0DISCOVERY
Discovery Kits
ARM Cortex M0
STM32F051R8T6
Bulk
Brand: STMicroelectronics
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542399000
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32F0DISCOVERY Discovery Kit

STMicroelectorincs STM32F0DISCOVERY Discovery Kit helps to discover the features of the STM32F051xx Cortex®-M0 features and to develop your applications easily. The kit includes everything required for beginners and experienced users to get started quickly.