STEVAL-AKI002V1

STMicroelectronics
511-STEVAL-AKI002V1
STEVAL-AKI002V1

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation board ADC1283 8-channel 50-200 ksps 12-bit analog-digital converter

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.01 $40.01

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADC1238
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Motor Control
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-AKI002V1 Evaluation Board

STMicroelectronics STEVAL-AKI002V1 Evaluation Board allows users to evaluate the ADC1283 8-channel analog-to-digital converter designed for 50 to 200ksps conversion performance. The board can accept external signals to measure and evaluate the ADC1283 conversion performance based on its successive approximation register (SAR) with the internal track-and-hold cell.