STEVAL-ISA174V1

STMicroelectronics
511-STEVAL-ISA174V1
STEVAL-ISA174V1

Mfr.:

Description:
Power Management IC Development Tools 7 W dual output offline flyback converter for home appliances using VIPer0P

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.93 $45.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
- 5 V, 7 V
VIPer0P
STEVAL-ISA174V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: VIPer0P 7 W double output (+ 7 V / - 5 V) evaluation board in flyback non-isolated topology
Dimensions: 69.6 mm x 28 mm
Maximum Operating Temperature: + 60 C
Output Current: 840 mA, 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99