LM46000PWPEVM

Texas Instruments
595-LM46000PWPEVM
LM46000PWPEVM

Mfr.:

Description:
Power Management IC Development Tools LM46000 Eval Mod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 60 V
3.3 V
LM46000
LM46000PWP
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: LM46000PWP synchronous step-down converter evaluation module
For Use With: LM46000
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 655.419 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM4600xPWPEVM Evaluation Modules

Texas Instruments LM4600xPWPEVM Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LM4600xPWP devices. The Texas Instruments LM4600xPWP devices are 60V synchronous Simple Switcher step-down converters. Each of the evaluation modules operates from a 3.5V to 60V input and provides a 5V output at either 0.5A (LM46000PWEVM), 1A (LM46001PWEVM), or 2A (LM46002PWEVM).