P-NUCLEO-IOD01A1

STMicroelectronics
511-P-NUCLEO-IOD01A1
P-NUCLEO-IOD01A1

Mfr.:

Description:
Interface Development Tools STM32 Nucleo pack for IO-Link device fully compatible with IO-Link v1.1 (PHY and

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.72 $71.72

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Development Boards
I/O-Link Transceiver
L6362A
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: NUCLEO-L073RZ, STEVAL-IOD003V1, X-NUCLEO-IKS01A2
Operating Supply Voltage: 6.5 V to 35 V
Product Type: Interface Development Tools
Series: P-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
3A991.a.2

P-NUCLEO-IOD01A1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-IOD01A1 STM32 Nucleo Pack is composed of the NUCLEOL073RZ, the STEVAL-IOD003V1, and the XNUCLEO-IKS01A2. The STEVAL-IOD003V1 offers an IO-Link device PHY layer (L6362A). The NUCLEO-L073RZ runs an IO-Link demo stack compatible with rev 1.1 and firmware controlling the X-NUCLEOIKS01A2 sensors. The STMicroelectronics P-NUCLEO-IOD01A1 STM32 Nucleo Pack is an easy-to-use solution for the development of IO-Link and SIO applications, L6362A communication features and robustness, together with the STM32L073RZT6 computation performance.