P3H2841HN-ARD

NXP Semiconductors
771-P3H2841HN-ARD
P3H2841HN-ARD

Mfr.:

Description:
Interface Development Tools P3H2841HN-ARD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
3
Expected 11/03/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.20 $61.20

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
I3C Hub
P3H2x4xHN
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, I3C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505657598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

P3H2x4xHN-ARD I3C Hub Evaluation Boards

NXP Semiconductors P3H2x4xHN-ARD I3C Hub Evaluation Boards are a complete evaluation platform for the P3H2440HN/P3H2441HN I3C Hub Integrated Circuits (ICs) with two controller port connectors and four target ports connectors, and for the P3H2840HN/P3H2841HN with two controller and eight target ports connectors. Onboard, the NXP P3H2x4xHN-ARD boards have 1.0V/1.2V/1.8V LDOs for controller and target ports, power supply configuration, and two temperature sensors (P3T1755DP) with alert LEDs providing complete system validation.