107990053

Seeed Studio
713-107990053
107990053

Mfr.:

Description:
Audio IC Development Tools ReSpeaker Mic Array

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.00 $64.00
$56.15 $280.75

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Audio IC Development Tools
Evaluation Modules
ReSpeaker Mic Array
XVF-3000
5 V
Brand: Seeed Studio
Dimensions: 70 mm x 70 mm x 13.3 mm
Product Type: Audio IC Development Tools
Series: ReSpeaker
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518908100
ECCN:
EAR99

ReSpeaker Mic Array v2.0

Seeed Studio ReSpeaker Mic Array v2.0 is a hardware-based solution for creating or adding a voice-interface to projects. This far-field microphone array device is capable of detecting voices up to 5m away even with background noise. The onboard hardware-enabled algorithms are powered by the XMOS XVF-3000. The v2.0 mic array has several improvements, including the reduction of microphones and the improved performance of the XMOS XVF-3000. This includes an improved full duplex AEC to deliver increased performance with fewer microphones.