STEVAL-IFP029V1

STMicroelectronics
511-STEVAL-IFP029V1
STEVAL-IFP029V1

Mfr.:

Description:
Power Management IC Development Tools Quad low side driver demonstration board based on IPS4260L

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.72 $72.72

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Distribution
8 V to 36 V
IPS4260L
STEVAL-IFP029V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-IFP029V1 Evaluation Board

STMicroelectronics STEVAL-IFP029V1 Evaluation Board is a demonstration and evaluation platform based on the IPS4260L High Speed Quad Low Side Intelligent Power Switch. The STEVAL-IFP029V1 Evaluation Board is designed to be us ined conjunction with the STEVAL-PCC009V2 Development Board, which offers an interface with a PC via the USB port. A user-friendly Graphic User Interface (GUI) allows users to configure and view the status of the IPS4260L Intelligent Power Switch.