CDC6CEVM

Texas Instruments
595-CDC6CEVM
CDC6CEVM

Mfr.:

Description:
Clock & Timer Development Tools CDC6C evaluation mod ule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.32 $121.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
CDC6C
1 MHz to 200 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Low-Power, Low-Jitter, Bulk-Acoustic-Wave (BAW), Fixed-Frequency LVCMOS Oscillator
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5.7 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: CDC6C
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

CDC6CEVM Evaluation Module

Texas Instruments CDC6CEVM Evaluation Module is configured to evaluate the operation of the CDC6C low-power LVCMOS BAW oscillator. The TI CDC6EVM can be a flexible clock source for compliance testing, performance evaluation, and initial system prototyping. The onboard edge-launch SMA ports supply access to the CDC6C's configurable clock output, which enables the device to interface with test equipment and reference boards using commercially available coaxial cables, adapters, or baluns (not included).