TPS1HTC30EVM

Texas Instruments
595-TPS1HTC30EVM
TPS1HTC30EVM

Mfr.:

Description:
Switch IC Development Tools TPS1HTC30-Q1 evaluat ion module for 60-V

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$306.00 $306.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
High Side
TPS1HTC30-Q1
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Switch
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V to 48 V
Product Type: Switch IC Development Tools
Series: TPS1HTC30
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS1HTC30EVM Evaluation Module

Texas Instruments TPS1HTC30EVM Evaluation Module is implemented for hardware engineers to evaluate the complete performance and functionality of the TPS1HTC30-Q1 automotive high-side switch. The TI TPS1HTC30EVM board offers a seamless way to connect a power supply to the input of the TPS1HTC30-Q1. Additionally, the board connects a load to the output channel and switches on and off the device using the control pins of the chip itself.