TPS56837EVM

Texas Instruments
595-TPS56837EVM
TPS56837EVM

Mfr.:

Description:
Power Management IC Development Tools TPS56837 evaluation module 4.5-V to 28-V

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 28 V
5 V
TPS56837
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Buck Converter Evaluation Module
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS56837EVM Evaluation Module

Texas Instruments TPS56837EVM Evaluation Module is configured to evaluate the operation of the TPS56837 synchronous 8A buck converter. The TPS56837 converter operates from 4.5V to 28V input voltage (VIN) and has an output voltage range from 0.6V to 13V. The proprietary D-CAP3™ mode facilitates low external component count, ease of design, and optimization of the power design for power, size, and efficiency. The control topology delivers a seamless transition between CCM operating mode at higher load conditions and DCM operation at lighter load conditions. Eco-mode™ permits the TI TPS56837 to support high efficiency at light load.