LOG200EVM

Texas Instruments
595-LOG200EVM
LOG200EVM

Mfr.:

Description:
Amplifier IC Development Tools LOG200 evaluation mo dule for high-speed

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.32 $121.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Bulk
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: LOG200
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LOG200EVM Amplifier Evaluation Module (EVM)

Texas Instruments LOG200EVM Amplifier Evaluation Module (EVM) is a development platform for evaluating the LOG200, which is a precision, high-speed logarithmic amplifier with integrated photodiode bias and dark-current correction. LOG200 is optimized for current measurements across 160dB of dynamic range with unparalleled accuracy. The Texas Instruments LOG200EVM operates over a 4.5V to 12V range unipolar supply or dual supply of ±2.25V to ±6V. SMA and test points provide convenient access to all critical functions of the LOG200.