TAS2557EVM

Texas Instruments
595-TAS2557EVM
TAS2557EVM

Mfr.:

Description:
Audio IC Development Tools TAS2557EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.81 $238.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS2557
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for TAS2557 audio amplifier
Interface Type: I2C, SPI, USB
Output Power: 5.7 W
Product Type: Audio IC Development Tools
Series: TAS2557
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 19.086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TAS2557EVM Evaluation Module (EVM)

Texas Instruments TAS2557EVM Evaluation Module (EVM) provides users with a powerful tool kit for a complete assessment of the TAS2557 audio amplifier when used with PurePath™ Console 3 software suite (PPC3). The evaluation module ships with an attached reference speaker. The board provides a USB connection to your PC and is controlled by the PPC3 software suite. The PPC3 software suite must be downloaded separately. With PPC3, users can further fine-tune the solution to their liking.  The solution quickly transforms into a stereo solution by connecting two evaluation modules. The evaluation module also includes a connection to the Smart Amplifier Learning Board (v2), where additional speakers can be characterized for your application while using the advanced features of PPC3.