PRT-15353

SparkFun
474-PRT-15353
PRT-15353

Mfr.:

Description:
Clock & Timer Development Tools SparkFun Nano Power Timer - TPL5110

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.85 $7.85

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Boards
Timer
TPL5110
Brand: SparkFun
Operating Supply Current: 35 nA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

Nano Power Timer - TPL5110

SparkFun Nano Power Timer - TPL5110 runs while consuming minimal power (approximately 35nA) and turns on after a set amount of time. The microcontroller can tell the Nano Power Timer to turn off the power. No more running the microcontroller all day when wanting to read the ambient temperature once per hour. The TPL5110 delay is configured with the use of resistors, and a six-way DIP switch to select one of the five preinstalled resistors. The sixth switch is attached to a pad to add a PTH (or SMD) resistor. The delays associated with the preinstalled headers are shown on the bottom of the board for quick setup.