RV-3028-C8-EVALUATION-BOARD

Micro Crystal
428-RV3028C8EVALBRD
RV-3028-C8-EVALUATION-BOARD

Mfr.:

Description:
Clock & Timer Development Tools 32.768kHz I2C 20ppm Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
24
Expected 13/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.88 $15.88

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Real Time Clock
RV-3028-C8
Reel
Brand: Micro Crystal
Country of Assembly: Not Available
Country of Diffusion: CH
Country of Origin: CH
Dimensions: 2 mm x 1.2 mm x 0.6 mm
For Use With: RTC Module
Product Type: Clock & Timer Development Tools
Series: RV-3028-C8
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 204406-AA00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RV-3028-C8 Development Board

Micro Crystal RV-3028-C8 Development Board is designed to evaluate RV-3028-C8 real-time clock (RTC) modules. The board features the RV-3028-C8 module with 2mm x 1.2mm x 0.6mm dimensions and an SMD header. Each RTC pin on the header is accessible at test pins 1 to 8 as well as at the test vias placed around the device. Micro Crystal RV-3028-C8 Development Board also includes a decoupling capacitor, a capacitor for backup power, a green LED, a current limiting resistor for the LED, a pull-down resistor, and several pull-up resistors. Two empty spots are available for placing an alternative capacitor or supercapacitor for backup power. This board is ideal for automotive, healthcare, metering, and the Internet of Things (IoT) applications.