LMKDB1120EVM

Texas Instruments
595-LMKDB1120EVM
LMKDB1120EVM

Mfr.:

Description:
Clock & Timer Development Tools LMKDB1120 BUFFER EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$342.02 $342.02

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Buffer
LMKDB1120
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Clock & Timer Development Tools
Series: LMKDB1120
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMKDB1120EVM Evaluation Module

Texas Instruments LMKDB1120EVM Evaluation Module provides a setup to evaluate the LMKDB1120 LP-HCSL clock buffer that supports PCle Gen 1 and Gen 6. This module offers flexibility for system prototyping and compliance testing of the LMKDB1120 buffer. The LMKDB1120EVM module features external and USB power supply options and an onboard input/output expander for output enable/disable through pin controls. This module box includes one LMKDB1120EVM board (DC244A) and 3 feet mini-USB cable (MPN 3021003-03). The LMKDB1120EVM module is used in server motherboards, NIC/SmartNICs, hardware accelerators, and high-performance computing.