CDCI6214EVM

Texas Instruments
595-CDCI6214EVM
CDCI6214EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCI6214EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.81 $178.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Modules
Clock Generator
CDCI6214
100 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Clock & Timer Development Tools
Series: CDCI6214
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 347.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

CDCI6214EVM Evaluation Module (EVM)

Texas Instruments CDCI6214EVM Evaluation Module (EVM) is an evaluation platform for the CDCI6214 ultra-low-power clock generator. This evaluation module provides a USB-based interface to access the I2C bus to communicate with the CDCI6214, its control pins, and the power supply. The edge-launch SMA-connectors enable measurements using 50Ω equipment, while the onboard termination allows the use of high impedance probes. The flexible re-work options enable the user to adapt the evaluation module to many application-specific requirements for rapid prototyping.