EVAL-AD7175-2SDZ

Analog Devices
584-EVAL-AD7175-2SDZ
EVAL-AD7175-2SDZ

Mfr.:

Description:
Data Conversion IC Development Tools 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 s Settling and True Rail-to-Rail Buffers

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.38 $126.38

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7175-2
5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation board
For Use With: AD7175-2
Interface Type: 3-Wire, 4-Wire, DSP, MicroWire, QSPI, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 13 mA
Product Type: Data Conversion IC Development Tools
Series: AD7175-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 590.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7175-2SDZ Evaluation Board

Analog Devices EVAL-AD7175-2SDZ is designed as a fully featured evaluation kit for the AD7175-2 24-Bit, 250kSPS Sigma Delta ADC with 20μs Settling & True Rail to Rail Buffers. The EVAL-AD7175-2SDZ board operates in stand-alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software, the board enables the designer to perform detailed analysis of the ADC's performance.
Learn More