EVAL-CN0535-FMCZ

Analog Devices
584-EVAL-CN0535-FMCZ
EVAL-CN0535-FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Alias-free,Universal Measurment PLatform

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$210.12 $210.12

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Data Acquisition
AD7768-1, ADA4945-1, ADP2300, ADP7182, ADR444, AD8628, LT3095
12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: High Performance, Alias Free Data Acquisition Board
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

CN0535 Circuit Evaluation Board

Analog Devices Inc. CN0535 Circuit Evaluation Board simplifies design challenges into a single, flexible DAQ platform suitable for a wide range of AC and DC applications. The Board's wide input voltage range, high input impedance, and high input common-mode voltage allow most sensors and signal sources to be connected directly to the input, without additional signal conditioning.