EVAL-CN0577-FMCZ

Analog Devices
584-EVAL-CN0577-FMCZ
EVAL-CN0577-FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools FMC form factor board for the LTC2387

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$295.31 $295.31

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
LTC2387
12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Data Conversion IC Development Tools
Series: CN0577
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

CN0577 Analog Front End/Digital Interface

Analog Devices Inc. CN0577 Analog Front End/Digital Interface is an 18-bit, 15 MSPS, 2ppm linear data acquisition system with an easy-to-drive input impedance of 1.1kΩ. The 8.096V analog input (peak-to-peak) can be driven in either single-ended, differential, or pseudo-differential mode, providing flexibility for many applications. The CN0577 uses an 82pF capacitor (close to the optimal value at 15 MSPS) and a 24.9Ω resistor, resulting in a cutoff frequency of 77.95MHz. The CN0577 provides an internal clock trimmed to achieve a maximum conversion time of 63ns. With a typical acquisition time of 27.7ns, throughput performance of 15 MSPS is achieved. The CN0577 also features a high-speed LVDS digital interface with one-lane or two-lane output modes, optimizing interface data rates.