ADS7042EVM-PDK

Texas Instruments
595-ADS7042EVM-PDK
ADS7042EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS7042 Per Demo Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$240.00 $240.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS7042
5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ADS7042 evaluation module
For Use With: ADS7042
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: ADS7042
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS704xEVM-PDK Evaluation Boards

Texas Instruments ADS704xEVM-PDK Evaluation Boards are platforms for evaluating the ADS704x ADC. The evaluation kits combine the ADS704xEVM board with a Simple Capture Card controller board. This controller card comprises a TI Sitara embedded microcontroller (AM3352) and a field-programmable gate array (FPGA). It provides an interface from the EVM to the computer through a universal serial bus (USB) port. The included software communicates with the Simple Capture Card, and the controller card provides the power and digital signals used to communicate with the Texas Instruments ADS704xEVM board. These demonstration kits include the appropriate ADS704xEVM board, the Simple Capture Card, a microSD memory card, and an A-to-micro-B USB cable.