DAC81404EVM

Texas Instruments
595-DAC81404EVM
DAC81404EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC81404 evaluation module

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$298.82 $298.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DACs
DAC81404
1.8 V, 3.3 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Data Acquisition, Semiconductor Test
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: DAC81404
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

DAC81404EVM Evaluation Module

Texas Instruments DAC81404EVM Evaluation Module is engineered to evaluate the DAC81404 DAC. The DAC81404 is a pin-compatible family of quad-channel, buffered, high-voltage-output digital-to-analog converters (DACs) with an integrated 2.5V internal reference. The DAC81404 is specified monotonic and delivers exceptional linearity of less than 1 LSB.