DAC8771EVM

Texas Instruments
595-DAC8771EVM
DAC8771EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8771EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$298.82 $298.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC8771
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: DAC8771
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 379.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DAC8771EVM Evaluation Module

Texas Instruments DAC8771EVM Evaluation Module is designed to quickly and easily demonstrate the DAC8771 DAC. The DAC8771 is a 16-bit, single-channel, programmable-current or voltage-output digital-to-analog converter (DAC). The device utilizes adaptive buck-boost power management with a single wide power-supply range of 12V to 36V. Evaluation software is included on the Texas Instruments DAC8771EVM and is compatible with Microsoft® Windows® XP and 7/8/10 operating systems. The output voltage range is through 0V to 5V, 0V to 10V, ±5V, ±10V and all are configurable with or without 20% over range.