PCM6260Q1EVM-PDK

Texas Instruments
595-PCM6260Q1EVM-PDK
PCM6260Q1EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools PCM6260-Q1 6-ch audi o ADC with integrat

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.81 $238.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: PCM6260
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

PCM6xx0Q1EVM-PDK ADC Evaluation Modules (EVMs)

Texas Instruments PCM6xx0Q1EVM-PDK ADC Evaluation Modules (EVMs) are performance demonstration kits (PDK) that allow the user to test the capabilities of the PCM6xx0 devices. The PCM6xx0 devices are four-channel or six-channel, high-performance audio analog-to-digital converters (ADCs) that support analog input signals up to 10VRMS. PCM6xx0 supports line and microphone inputs for single-ended and differential input configurations. These devices offer integrated high voltage, programmable microphone bias, and integrated diagnostic circuitry, allowing direct connections to microphone-based automotive systems with fault capability for DC-coupled inputs. The Texas Instruments PCM6xx0Q1EVM-PDK is paired with the AC-MB (included in the kit), a flexible audio converter motherboard that provides power, control, and digital audio data to the evaluation modules.