ADS1209EVM

Texas Instruments
595-ADS1209EVM
ADS1209EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS1209EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$374.69 $374.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS1209
2.7 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Data Conversion IC Development Tools
Series: ADS1209
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
9030890000
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99

ADS12x9EVM / ADS12x9EVM-PDK ADC EVMs

Texas Instruments ADS12x9EVM and ADS12x9EVM-PDK Evaluation Modules (EVMs) are for ADS12x9 analog-to-digital converters (ADCs). The TI ADS1209EVM is a full-feature evaluation module for the ADS1209 two-channel, delta-sigma modulator and features a 9-pin sub-D connector for interfacing to the AMC1210 digital filter evaluation module and screw terminals for easy access to analog inputs. The Texas Instruments ADS1259EVM contains all support circuitry needed for the ADS1259 ADC and is built to the TI Modular EVM System specification. The TI ADS1259EVM-PDK combines the ADS1259EVM board with the DSP-based MMB0 motherboard and includes ADCPro™ software for evaluation.