TSW30H84EVM

Texas Instruments
595-TSW30H84EVM
TSW30H84EVM

Mfr.:

Description:
Data Conversion IC Development Tools Complete RF Signal C hain Eval Mod

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$626.25 $626.25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Data Conversion IC Development Tools
Series: TSW30H84
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TSW30H84EVM Evaluation Module

Texas Instruments TSW30H84EVM Evaluation Module is a circuit board that allows system designers to evaluate the combined performance of TI's transmit signal chain with the LMK04806B low noise clock generator/jitter cleaner. For ease of use as a complete RF transmit solution the TSW30H84EVM includes the LMK04806B for clocking the DAC34H84 digital-to-analog converter (DAC). It also includes two TRF3705 for up-converting the I/Q outputs from the 4-channel DAC to RF carriers. The DAC34H84 is a four-channel, ultra-low power 16-bit 1.25GSPS DAC with a maximum 625MSPS/DAC input pattern rate. The TRF3705 is a high performance complex RF modulator with a 300MHz to 4GHz output range. The LMK04806B is a low noise clock generator and jitter cleaner capable of jitter below 150fs rms and output frequencies up to at least 1250MHz for clocking the DAC34H84 at its full rate.  The evaluation module can be used along with the TSW1400/TSW1406/TSW3100 pattern generator to perform a wide range of test procedures. The TSW1400/TSW3100 can be used with the DAC34H84 for patterns up to 1.25GSPS and the TSW1406 for low cost, simple patterns up to 1GSPS. Besides providing a high-quality, low jitter DAC sampling clock to the DAC34H84, the LMK04806B also provides FPGA clocks to the TSW1400/TSW1406/TSW3100 as an FPGA reference clock. The transmit RF signal path also includes an amplifier and programmable attenuator.